Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP6477-E/SNCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 14AJ2424 |
| Your Part Number |
556 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.380 |
| 10+ | $0.331 |
| 100+ | $0.283 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP6477-E/SNCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 14AJ2424 |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 3MHz |
| Slew Rate Typ | 3.2V/µs |
| Supply Voltage Range | 1.8V to 5.5V |
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 1.6mV |
| Input Bias Current | 1pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 3MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 3.2V/µs |
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 3.2V/µs |
| Supply Voltage Range | 1.8V to 5.5V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 1pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
| Gain Bandwidth Product | 3MHz |
|---|---|
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | NSOIC |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 1.6mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Amplifier Case Style | NSOIC |
| Bandwidth | 3MHz |
| Slew Rate | 3.2V/µs |
Alternatives for MCP6477-E/SN
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
