Print Page
MCP6141-I/P
Operational Amplifier, Single, 1 Channels, 100 kHz, 0.024 V/µs, 1.4V to 5.5V, DIP, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6141-I/PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96K3741
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.650 |
Price for:Each
Minimum: 250
Multiple: 250
$162.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6141-I/PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96K3741
No. of Channels1Channels
Gain Bandwidth Product100kHz
Slew Rate Typ0.024V/µs
Supply Voltage Range1.4V to 5.5V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeNon Unity Gain Stable
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage3mV
Input Bias Current1pA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth100kHz
No. of Amplifiers1 Amplifier
Slew Rate0.024V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.024V/µs
IC Case / Package
DIP
Amplifier Type
Non Unity Gain Stable
Input Offset Voltage
3mV
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
100kHz
Supply Voltage Range
1.4V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
100kHz
Slew Rate
0.024V/µs
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
