Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP6022-I/PCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 24M4477 |
| Your Part Number | |
| Technical Datasheet |
2,777 In Stock
2,520 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.270 |
| 100+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP6022-I/PCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 24M4477 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 10MHz |
| Slew Rate Typ | 7V/µs |
| Supply Voltage Range | 2.5V to 5.5V |
| Supply Voltage Range | 2.5V to 5.5V |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 500µV |
| Input Bias Current | 1pA |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | DIP |
| Automotive Qualification Standard | AEC-Q100 |
| Bandwidth | 10MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 7V/µs |
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 7V/µs |
| Supply Voltage Range | 2.5V to 5.5V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 1pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Amplifier Case Style | DIP |
| Bandwidth | 10MHz |
| Slew Rate | 7V/µs |
| Gain Bandwidth Product | 10MHz |
|---|---|
| Supply Voltage Range | 2.5V to 5.5V |
| IC Case / Package | DIP |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 500µV |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Amplifiers | 2 Amplifier |
Alternatives for MCP6022-I/P
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
