Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4921-E/PCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34M7460
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
1,545 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 10+ | $3.300 |
| 100+ | $2.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4921-E/PCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34M7460
Product RangeSingle 12-Bit Voltage Output DACs
Technical Datasheet
Resolution12bit
InterfacesSPI
Supply Voltage Min5.5V
Interfaces3 Wire, Serial
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleDIP
No. of Channels1Channels
Output TypeVoltage
IC Case / PackageDIP
Input Channel TypeSerial
No. of Pins8Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12-Bit Voltage Output DACs
Automotive Qualification StandardAEC-Q100
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
1Channels
IC Case / Package
DIP
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Voltage Output DACs
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
SPI
Interfaces
3 Wire, Serial
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
DIP
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Through Hole
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
MSL
-
Technical Docs (3)
Alternatives for MCP4921-E/P
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
