Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4821T-E/SNCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel31K2972
Re-Reel78AK6623RL
Cut Tape78AK6623
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
448 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.060 | $3.06 |
| Total Price | $3.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 50+ | $2.570 |
| 100+ | $2.460 |
| 250+ | $2.410 |
| 500+ | $2.360 |
| 1000+ | $2.310 |
| 2500+ | $2.260 |
| 5000+ | $2.210 |
Full Reel
| Quantity | Price |
|---|---|
| 3300+ | $2.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4821T-E/SNCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel31K2972
Re-Reel78AK6623RL
Cut Tape78AK6623
Product RangeSingle 12-Bit Voltage Output DACs
Resolution12bit
InterfacesSPI
Supply Voltage Min5.5V
InterfacesSPI
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
No. of Channels1Channels
ADC / DAC Case StyleNSOIC
Output TypeVoltage
IC Case / PackageSOIC
Input Channel TypeSerial
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Max
2.7V
ADC / DAC Case Style
NSOIC
IC Case / Package
SOIC
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
SPI
Interfaces
SPI
Supply Voltage Range
2.7V to 5.5V
No. of Channels
1Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Alternatives for MCP4821T-E/SN
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
