Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP47FVB28-20E/STCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AH1073
Product RangeOctal 12-Bit Voltage Output DACs
Your Part Number
62 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.010 |
| 10+ | $12.170 |
| 100+ | $11.820 |
Price for:Each
Minimum: 1
Multiple: 1
$13.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP47FVB28-20E/STCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AH1073
Product RangeOctal 12-Bit Voltage Output DACs
Resolution12bit
InterfacesI2C
InterfacesI2C
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
No. of Channels8Channels
ADC / DAC Case StyleTSSOP
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageTSSOP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOctal 12-Bit Voltage Output DACs
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Interfaces
I2C
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Max
2.7V
ADC / DAC Case Style
TSSOP
Input Channel Type
Serial
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Octal 12-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
I2C
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
8Channels
Output Type
Voltage
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for MCP47FVB28-20E/ST
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
