Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP4728A1T-E/UNCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel02AH4492RL Cut Tape02AH4492 |
| Product Range | Quad 12-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
1,555 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.480 | $2.48 |
| Total Price | $2.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 50+ | $2.290 |
| 100+ | $2.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP4728A1T-E/UNCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel02AH4492RL Cut Tape02AH4492 |
| Product Range | Quad 12-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 12bit |
| Interfaces | I2C |
| Supply Voltage Min | 5.5V |
| Interfaces | I2C |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Max | 2.7V |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 4Channels |
| ADC / DAC Case Style | MSOP |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Case / Package | MSOP |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Quad 12-Bit Voltage Output DACs |
| Automotive Qualification Standard | AEC-Q100 |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resolution | 12bit |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | MSOP |
| Input Channel Type | Serial |
| No. of Pins | 10Pins |
| Operating Temperature Min | -40°C |
| Product Range | Quad 12-Bit Voltage Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | I2C |
|---|---|
| Interfaces | I2C |
| Supply Voltage Max | 2.7V |
| No. of Channels | 4Channels |
| Output Type | Voltage |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for MCP4728A1T-E/UN
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
