Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4706A1T-E/CHCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel02AH4488RL
Cut Tape02AH4488
Product RangeSingle 8-Bit Voltage Output DACs
Your Part Number
1,085 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.180 |
| 100+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4706A1T-E/CHCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel02AH4488RL
Cut Tape02AH4488
Product RangeSingle 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
InterfacesI2C
InterfacesI2C
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleSOT-23
No. of Channels1Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 8-Bit Voltage Output DACs
Automotive Qualification StandardAEC-Q100
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
8bit
Interfaces
I2C
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
1Channels
Input Channel Type
Serial
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
Single 8-Bit Voltage Output DACs
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
I2C
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
SOT-23
Output Type
Voltage
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MCP4706A1T-E/CH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
