Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4132-503E/PCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.77M2610
Product RangeSingle 129-Tap Volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.730 |
Price for:Each
Minimum: 250
Multiple: 250
$182.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4132-503E/PCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.77M2610
Product RangeSingle 129-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance50kohm
No. of PotsSingle
Control InterfaceSerial, SPI
Track TaperLinear
Supply Voltage Min5.5V
Supply Voltage Max1.8V
Resistance Tolerance± 20%
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Potentiometer IC Case StyleDIP
No. of Steps129
Temperature Coefficient150ppm/°C
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 129-Tap Volatile Digital Pots
Automotive Qualification Standard-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Single
Track Taper
Linear
Supply Voltage Max
1.8V
IC Case / Package
DIP
IC Mounting
Through Hole
No. of Steps
129
Operating Temperature Min
125°C
Product Range
Single 129-Tap Volatile Digital Pots
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
50kohm
Control Interface
Serial, SPI
Supply Voltage Min
5.5V
Resistance Tolerance
± 20%
No. of Pins
8Pins
Potentiometer IC Case Style
DIP
Temperature Coefficient
150ppm/°C
Operating Temperature Max
-40°C
Automotive Qualification Standard
-
MSL
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
