Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP4011T-103E/SNCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Re-Reel78AK6615RL Cut Tape78AK6615 |
| Product Range | Single 64-Tap Volatile Digital Pots |
| Your Part Number |
931 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.680 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.680 |
| 50+ | $0.570 |
| 100+ | $0.551 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP4011T-103E/SNCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Re-Reel78AK6615RL Cut Tape78AK6615 |
| Product Range | Single 64-Tap Volatile Digital Pots |
| Potentiometer Type | Volatile |
| End To End Resistance | 10kohm |
| Control Interface | Up/Down |
| No. of Pots | Single |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Resistance Tolerance | ± 20% |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Potentiometer IC Case Style | SOIC |
| No. of Steps | 64 |
| Temperature Coefficient | 150ppm/°C |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 64-Tap Volatile Digital Pots |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Potentiometer Type | Volatile |
|---|---|
| Control Interface | Up/Down |
| Supply Voltage Min | 1.8V |
| Resistance Tolerance | ± 20% |
| No. of Pins | 8Pins |
| Potentiometer IC Case Style | SOIC |
| Temperature Coefficient | 150ppm/°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| End To End Resistance | 10kohm |
|---|---|
| No. of Pots | Single |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| No. of Steps | 64 |
| Operating Temperature Min | -40°C |
| Product Range | Single 64-Tap Volatile Digital Pots |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for MCP4011T-103E/SN
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
