Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3564R-E/STCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AK0808
Product RangeOctal 24-Bit Delta-Sigma ADCs
Your Part Number
278 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.520 |
| 25+ | $4.600 |
| 100+ | $4.180 |
| 250+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3564R-E/STCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AK0808
Product RangeOctal 24-Bit Delta-Sigma ADCs
ADC ArchitectureDelta-Sigma
Resolution24bit
Sampling Rate153.6kSPS
No. of Channels8Channels
Supply Voltage Type-
Input Channel TypeDifferential, Single Ended
InterfacesSPI
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOctal 24-Bit Delta-Sigma ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
153.6kSPS
Supply Voltage Type
-
Interfaces
SPI
Supply Voltage Max
3.6V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Resolution
24bit
No. of Channels
8Channels
Input Channel Type
Differential, Single Ended
Supply Voltage Min
2.7V
ADC / DAC Case Style
TSSOP
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Octal 24-Bit Delta-Sigma ADCs
SVHC
No SVHC (04-Feb-2026)
Alternatives for MCP3564R-E/ST
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
