Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3461-E/STCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.76AH9343
Product RangeDual 16-Bit Delta-Sigma ADCs
Your Part Number
290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 25+ | $2.360 |
| 100+ | $2.130 |
| 250+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3461-E/STCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.76AH9343
Product RangeDual 16-Bit Delta-Sigma ADCs
ADC ArchitectureDelta-Sigma
Resolution16bit
Sampling Rate153.6kSPS
No. of Channels2Channels
Input Channel TypeDifferential, Single Ended
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 16-Bit Delta-Sigma ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
153.6kSPS
Input Channel Type
Differential, Single Ended
Interfaces
SPI
Supply Voltage Max
3.6V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Resolution
16bit
No. of Channels
2Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
ADC / DAC Case Style
TSSOP
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Dual 16-Bit Delta-Sigma ADCs
SVHC
No SVHC (04-Feb-2026)
Alternatives for MCP3461-E/ST
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
