Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3008T-I/SLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel28X4359
Re-Reel02AH4457RL
Cut Tape02AH4457
Product RangeOctal 10-Bit SAR ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.840 | $2.84 |
| Total Price | $2.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 50+ | $2.360 |
| 100+ | $2.310 |
| 250+ | $2.260 |
| 500+ | $2.220 |
| 1000+ | $2.170 |
| 2500+ | $2.130 |
| 5000+ | $2.080 |
Full Reel
| Quantity | Price |
|---|---|
| 2600+ | $2.200 |
| 7800+ | $2.160 |
| 13000+ | $2.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3008T-I/SLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel28X4359
Re-Reel02AH4457RL
Cut Tape02AH4457
Product RangeOctal 10-Bit SAR ADCs
ADC ArchitectureSAR
Resolution10bit
Sampling Rate200kSPS
No. of Channels8Channels
Input Channel TypePseudo Differential, Single Ended
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min2.7V
ADC / DAC Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOctal 10-Bit SAR ADCs
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
200kSPS
Input Channel Type
Pseudo Differential, Single Ended
Interfaces
SPI
ADC / DAC Case Style
SOIC
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Resolution
10bit
No. of Channels
8Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Octal 10-Bit SAR ADCs
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Alternatives for MCP3008T-I/SL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
