Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP3008-I/SLCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 24M4467 |
| Product Range | Octal 10-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
3,885 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.570 |
| 100+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP3008-I/SLCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 24M4467 |
| Product Range | Octal 10-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| Resolution | 10bit |
| Sampling Rate | 200kSPS |
| No. of Channels | 8Channels |
| Input Channel Type | Pseudo Differential, Single Ended |
| Supply Voltage Type | Single |
| Interfaces | SPI |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| ADC / DAC Case Style | SOIC |
| IC Case / Package | NSOIC |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Octal 10-Bit SAR ADCs |
| Automotive Qualification Standard | AEC-Q100 |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 200kSPS |
| Input Channel Type | Pseudo Differential, Single Ended |
| Interfaces | SPI |
| Supply Voltage Max | 5.5V |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| Resolution | 10bit |
|---|---|
| No. of Channels | 8Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | SOIC |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Product Range | Octal 10-Bit SAR ADCs |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for MCP3008-I/SL
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
