Print Page
MCP3002T-I/SN
Analog to Digital Converter, SAR, 10 bit, 200 kSPS, 2 Channels, Pseudo Differential, Single Ended
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3002T-I/SNCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.19C7193
Product RangeDual 10-Bit SAR ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3300+ | $1.860 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$6,138.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3002T-I/SNCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.19C7193
Product RangeDual 10-Bit SAR ADCs
ADC ArchitectureSAR
Resolution10bit
Sampling Rate200kSPS
No. of Channels2Channels
Input Channel TypePseudo Differential, Single Ended
InterfacesSPI
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 10-Bit SAR ADCs
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
200kSPS
Input Channel Type
Pseudo Differential, Single Ended
Supply Voltage Min
-
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Resolution
10bit
No. of Channels
2Channels
Interfaces
SPI
Supply Voltage Max
-
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Dual 10-Bit SAR ADCs
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for MCP3002T-I/SN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
