Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP25625T-E/MLCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel53X3286
Cut Tape41AH8467
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1600 | $2.780 | $4,448.00 |
| Total Price | $4,448.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1600+ | $2.780 |
Full Reel
| Quantity | Price |
|---|---|
| 1600+ | $2.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP25625T-E/MLCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel53X3286
Cut Tape41AH8467
Technical Datasheet
IC Interface TypeCAN, SPI
CAN Interface IC TypeCAN Controller, SPI
Data Rate Max1Mbps
No. of TX Buffers3
No. of RX Buffers2
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interface Case StyleQFN
IC Case / PackageQFN
No. of Pins28Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
IC Interface Type
CAN, SPI
Data Rate Max
1Mbps
No. of RX Buffers
2
Supply Voltage Max
5.5V
IC Case / Package
QFN
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Nov-2024)
CAN Interface IC Type
CAN Controller, SPI
No. of TX Buffers
3
Supply Voltage Min
2.7V
Interface Case Style
QFN
No. of Pins
28Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MCP25625T-E/ML
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
