Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP2561-E/PCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 12X8697 |
| Your Part Number | |
| Technical Datasheet |
1,134 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.710 |
| 100+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP2561-E/PCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 12X8697 |
| Technical Datasheet | |
| IC Interface Type | CAN, LIN |
| CAN Interface IC Type | CAN Transceiver |
| No. of TX Buffers | 1 |
| Data Rate Max | 1Mbps |
| Supply Voltage Min | 4.5V |
| No. of RX Buffers | 1 |
| Supply Voltage Max | 5.5V |
| Interface Case Style | DIP |
| IC Case / Package | PDIP |
| No. of Pins | 8Pins |
| No. of Channels | 1Channels |
| No. of Drivers | 1Drivers |
| No. of Receivers | 1Receivers |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Interface Type | CAN, LIN |
|---|---|
| No. of TX Buffers | 1 |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | PDIP |
| No. of Channels | 1Channels |
| No. of Receivers | 1Receivers |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| CAN Interface IC Type | CAN Transceiver |
|---|---|
| Data Rate Max | 1Mbps |
| No. of RX Buffers | 1 |
| Interface Case Style | DIP |
| No. of Pins | 8Pins |
| No. of Drivers | 1Drivers |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for MCP2561-E/P
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
