Product Information
Product Overview
The MCP2551-E/P is a high speed CAN (Controller Area Network) transceiver in 8 pin DIP package. This CAN fault tolerant device serves as the interface between CAN protocol controller and physical bus. The MCP2551 provides differential transmit and receive capability for CAN protocol controller and is fully compatible with ISO-11898 standard including 24V requirements. It will operate at speed of up to 1Mb/s. Typically each node in CAN system must have device to convert digital signals generated by CAN controller to signals suitable for transmission over the bus cabling (differential output). It also provides buffer between CAN controller and high voltage spikes that can be generated on CAN bus by outside sources (EMI, ESD, electrical transients). The MCP2551 CAN outputs will drive a minimum load of 45ohm allowing a maximum of 112 nodes to be connected.
- Operating voltage range from 4.5V to 5.5V
- Externally controlled slope for reduced RFI emissions
- Detection of ground fault (permanent dominant) on TXD input
- Power on reset and voltage brown out protection
- An unpowered node or brown out event will not disturb CAN bus
- Low current standby operation
- Protection against damage due to short circuit conditions (positive or negative battery voltage)
- High voltage transients and automatic thermal shutdown protection
- High noise immunity due to differential bus implementation
- Operating ambient temperature range from -40°C to 125°C
Applications
Automotive
Technical Specifications
CAN Transceiver
1
4.5V
5.5V
PDIP
1Channels
1Receivers
125°C
-
No SVHC (27-Jun-2024)
CAN, Serial
1Mbps
1
DIP
8Pins
1Drivers
-40°C
-
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate