Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP2518FDT-H/SLCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel68AJ1797RL
Cut Tape68AJ1797
Your Part Number
1,275 In Stock
5,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.870 |
| 100+ | $1.700 |
| 500+ | $1.670 |
| 1000+ | $1.630 |
| 2500+ | $1.600 |
| 10000+ | $1.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2518FDT-H/SLCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel68AJ1797RL
Cut Tape68AJ1797
CAN Interface IC TypeCAN FD Controller, SPI
IC Interface TypeSPI
Data Rate Max8Mbps
No. of TX Buffers1
Supply Voltage Min2.7V
No. of RX Buffers1
Supply Voltage Max5.5V
Interface Case StyleNSOIC
IC Case / PackageSOIC
No. of Pins14Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CAN Interface IC Type
CAN FD Controller, SPI
Data Rate Max
8Mbps
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 3 - 168 hours
IC Interface Type
SPI
No. of TX Buffers
1
No. of RX Buffers
1
Interface Case Style
NSOIC
No. of Pins
14Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Alternatives for MCP2518FDT-H/SL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
