Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.350 |
Price for:Each
Minimum: 120
Multiple: 30
$402.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP25020-E/P
Newark Part No.92C4171
No. of Bits8bit
Chip Configuration8bit
Bus Frequency4MHz
InterfacesSerial
IC Interface TypeSerial
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Interface Case StyleDIP
IC Case / PackageDIP
No. of Pins14Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Bits
8bit
Bus Frequency
4MHz
IC Interface Type
Serial
Supply Voltage Max
5.5V
IC Case / Package
DIP
No. of I/O's
8I/O's
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Chip Configuration
8bit
Interfaces
Serial
Supply Voltage Min
4.5V
Interface Case Style
DIP
No. of Pins
14Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for MCP25020-E/P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
