Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP23008T-E/SSCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Full Reel08J8741 Re-Reel41AH8459RL Cut Tape41AH8459 |
| Your Part Number | |
| Technical Datasheet |
1,520 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.490 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 50+ | $1.250 |
| 100+ | $1.190 |
Full Reel
| Quantity | Price |
|---|---|
| 1600+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP23008T-E/SSCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Full Reel08J8741 Re-Reel41AH8459RL Cut Tape41AH8459 |
| Technical Datasheet | |
| No. of Bits | 8bit |
| Chip Configuration | 8bit |
| Bus Frequency | 1.7MHz |
| Interfaces | I2C |
| Supply Voltage Min | 1.8V |
| IC Interface Type | I2C |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SSOP |
| Interface Case Style | SSOP |
| No. of Pins | 20Pins |
| No. of I/O's | 8I/O's |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Bits | 8bit |
|---|---|
| Bus Frequency | 1.7MHz |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Interface Case Style | SSOP |
| No. of I/O's | 8I/O's |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Chip Configuration | 8bit |
|---|---|
| Interfaces | I2C |
| IC Interface Type | I2C |
| IC Case / Package | SSOP |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for MCP23008T-E/SS
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |