Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP22350-2I/Q8XCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.16AM5411
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.110 |
| 25+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP22350-2I/Q8XCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.16AM5411
Power RoleSink, Source
Data RoleDRP, FRS, UFP
USB StandardUSB 3.1
No. of Ports-
IC Case / PackageVQFN-EP
No. of Pins28Pins
IC MountingSurface Mount
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
DRP, FRS, UFP
No. of Ports
-
No. of Pins
28Pins
Supply Voltage Min
4.75V
Current lq
-
Operating Temperature Max
85°C
Qualification
-
Power Role
Sink, Source
USB Standard
USB 3.1
IC Case / Package
VQFN-EP
IC Mounting
Surface Mount
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
