Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1703T-4002E/CBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel03AH2494RL
Cut Tape03AH2494
Product Range4V 0.25A LDO Voltage Regulators
Your Part Number
3,771 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.750 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.750 |
| 10+ | $0.666 |
| 100+ | $0.581 |
| 500+ | $0.569 |
| 1000+ | $0.558 |
| 2500+ | $0.546 |
| 10000+ | $0.535 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1703T-4002E/CBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel03AH2494RL
Cut Tape03AH2494
Product Range4V 0.25A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max16V
No. of Outputs1Outputs
Fixed Output Voltage Nom4V
Output Voltage - Nom4V
Output Voltage Nom4V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current250mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo330mV
Output Current Max250mA
Output Current Max250mA
Max Output Current250mA
LDO Regulator Case StyleSOT-23A
Dropout Voltage - Typ @ Current330mV
Dropout Voltage Typ @ Current330mV
Dropout Voltage Typ @ Current330mV
IC MountingSurface Mount
IC Case / PackageSOT-23A
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range4V 0.25A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Fixed Output Voltage Nom
4V
Output Voltage Nom
4V
Output Voltage Min
-
Output Current
250mA
Polarity
Positive Output
Output Current Max
250mA
Max Output Current
250mA
Dropout Voltage - Typ @ Current
330mV
Dropout Voltage Typ @ Current
330mV
IC Case / Package
SOT-23A
Operating Temperature Min
-40°C
Product Range
4V 0.25A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage - Nom
4V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
330mV
Output Current Max
250mA
LDO Regulator Case Style
SOT-23A
Dropout Voltage Typ @ Current
330mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MCP1703T-4002E/CB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
