Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1703A-3002E/DBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91AH7840
Product Range3V 250mA LDO Voltage Regulators
Your Part Number
677 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.823 |
| 10+ | $0.732 |
| 100+ | $0.640 |
| 500+ | $0.627 |
| 1000+ | $0.614 |
| 2500+ | $0.602 |
| 10000+ | $0.589 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1703A-3002E/DBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91AH7840
Product Range3V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max16V
Fixed Output Voltage Nom3V
No. of Outputs1Outputs
Output Voltage Nom3V
Adjustable Output Voltage Min-
Output Voltage - Nom3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current250mA
PolarityPositive Output
Dropout Voltage Vdo625mV
Output Current Max250mA
Max Output Current250mA
LDO Regulator Case StyleSOT-223
Output Current Max250mA
Dropout Voltage Typ @ Current625mV
Dropout Voltage Typ @ Current625mV
Dropout Voltage - Typ @ Current625mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 250mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
250mA
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
625mV
Dropout Voltage - Typ @ Current
625mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
3V 250mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.7V
Fixed Output Voltage Nom
3V
Output Voltage Nom
3V
Output Voltage - Nom
3V
Adjustable Output Voltage Max
-
Output Current
250mA
Dropout Voltage Vdo
625mV
Max Output Current
250mA
Output Current Max
250mA
Dropout Voltage Typ @ Current
625mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
