Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1664T-E/OTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN2352
Your Part Number
2,840 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.630 |
| 100+ | $1.540 |
| 500+ | $1.510 |
| 1000+ | $1.480 |
| 2500+ | $1.450 |
| 10000+ | $1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1664T-E/OTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN2352
TopologyBoost (Step Up)
LED Driver Type-
Input Voltage Min2.4V
Input Voltage Max5.5V
Output Voltage Max32V
Output Current Max300mA
Output Current Max300mA
Switching Frequency Typ500kHz
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Topology
Boost (Step Up)
Input Voltage Min
2.4V
Output Voltage Max
32V
Output Current Max
300mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Qualification
-
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
300mA
Switching Frequency Typ
500kHz
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for MCP1664T-E/OT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
