Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP16501TA-E/RMBCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel88AH6660RL Cut Tape88AH6660 |
| Your Part Number |
205 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.440 | $2.44 |
| Total Price | $2.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $2.420 |
| 100+ | $2.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP16501TA-E/RMBCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel88AH6660RL Cut Tape88AH6660 |
| IC Type | PMIC for Microprocessors |
| Supply Voltage | 5.5V |
| No. of Step-Down DC - DC Converters | 3 |
| No. of LDO Regulators | 1 |
| No. of Regulated Outputs | 4 |
| IC Case / Package | VQFN-EP |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | VQFN-EP |
Technical Specifications
| IC Type | PMIC for Microprocessors |
|---|---|
| No. of Step-Down DC - DC Converters | 3 |
| No. of Regulated Outputs | 4 |
| No. of Pins | 24Pins |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | VQFN-EP |
| Supply Voltage | 5.5V |
|---|---|
| No. of LDO Regulators | 1 |
| IC Case / Package | VQFN-EP |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
Alternatives for MCP16501TA-E/RMB
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
