Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP14A1201-E/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28AH9302
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 300+ | $1.630 |
| 600+ | $1.600 |
| 900+ | $1.560 |
| 1500+ | $1.530 |
| 3000+ | $1.500 |
| 7500+ | $1.470 |
| 15000+ | $1.430 |
| 30000+ | $1.400 |
Price for:Each
Minimum: 300
Multiple: 300
$489.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP14A1201-E/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28AH9302
Technical Datasheet
No. of Channels1Channels
Driver ConfigurationLow Side
Gate Driver Type-
Power Switch TypeMOSFET
Driver Case StyleNSOIC
No. of Pins8Pins
IC Case / PackageNSOIC
Input TypeInverting
IC MountingSurface Mount
Source Current12A
Sink Current12A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay28ns
Output Delay28ns
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Gate Driver Type
-
Driver Case Style
NSOIC
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Sink Current
12A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
28ns
Product Range
-
Driver Configuration
Low Side
Power Switch Type
MOSFET
No. of Pins
8Pins
Input Type
Inverting
Source Current
12A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
28ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCP14A1201-E/SN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
