Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1416T-E/OTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77M2548
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.560 |
| 6000+ | $0.549 |
| 9000+ | $0.538 |
| 15000+ | $0.526 |
| 30000+ | $0.515 |
| 75000+ | $0.504 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1416T-E/OTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77M2548
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins5Pins
Driver Case StyleSOT-23
IC Case / PackageSOT-23
Input TypeNon-Inverting
IC MountingSurface Mount
Source Current1.5A
Sink Current1.5A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay41ns
Output Delay48ns
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
5Pins
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Sink Current
1.5A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
48ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
SOT-23
Input Type
Non-Inverting
Source Current
1.5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
41ns
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP1416T-E/OT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
