Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoM2S150-ADV-DEV-KITCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32AK4995
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,102.120 |
Price for:Each
Minimum: 1
Multiple: 1
$2,102.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoM2S150-ADV-DEV-KITCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32AK4995
Silicon ManufacturerMicrochip
No. of Bits-
Silicon Family NameSmartFusion 2
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core Number-
Kit ContentsAdvanced Development Board, USB A to Micro B /USB Micro A to A /USB A to Mini B Cable, Power Adapter
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SmartFusion 2
Core Sub-Architecture
Cortex-M3
Kit Contents
Advanced Development Board, USB A to Micro B /USB Micro A to A /USB A to Mini B Cable, Power Adapter
SVHC
No SVHC (04-Feb-2026)
No. of Bits
-
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Alternatives for M2S150-ADV-DEV-KIT
1 Product Found
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
