Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | M2S025T-FCSG325ICopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 32AK4992 |
| Product Range | SmartFusion2 SoC M2S025 |
| Your Part Number |
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.860 |
| 5+ | $78.690 |
| 10+ | $76.430 |
| 25+ | $75.430 |
Price for:Each
Minimum: 1
Multiple: 1
$80.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | M2S025T-FCSG325ICopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 32AK4992 |
| Product Range | SmartFusion2 SoC M2S025 |
| FPGA Type | Flash based FPGA |
| No. of Logic Cells | - |
| IC Case / Package | FCBGA |
| No. of Pins | 325Pins |
| Speed Grade | - |
| No.of User I/Os | 267I/O's |
| Process Technology | 65nm |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Product Range | SmartFusion2 SoC M2S025 |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
| Clock Management | PLL |
| Core Supply Voltage Max | 1.26V |
| Core Supply Voltage Min | 1.14V |
| FPGA Family | SmartFusion2 SoC |
| I/O Supply Voltage | 3.3V |
| Logic Case Style | FCBGA |
| No. of I/O's | 267I/O's |
| Operating Frequency Max | 166MHz |
| Total RAM Bits | 592Kbit |
Technical Specifications
| FPGA Type | Flash based FPGA |
|---|---|
| IC Case / Package | FCBGA |
| Speed Grade | - |
| Process Technology | 65nm |
| Operating Temperature Min | -40°C |
| Product Range | SmartFusion2 SoC M2S025 |
| MSL | - |
| Clock Management | PLL |
| Core Supply Voltage Min | 1.14V |
| I/O Supply Voltage | 3.3V |
| No. of I/O's | 267I/O's |
| Total RAM Bits | 592Kbit |
| No. of Logic Cells | - |
|---|---|
| No. of Pins | 325Pins |
| No.of User I/Os | 267I/O's |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 100°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Core Supply Voltage Max | 1.26V |
| FPGA Family | SmartFusion2 SoC |
| Logic Case Style | FCBGA |
| Operating Frequency Max | 166MHz |
Alternatives for M2S025T-FCSG325I
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
