Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoM2S005-1FGG484ICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32AK4988
Product RangeSmartFusion2 SoC M2S005
Your Part Number
233 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.320 |
| 25+ | $25.800 |
| 100+ | $25.260 |
Price for:Each
Minimum: 1
Multiple: 1
$26.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoM2S005-1FGG484ICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32AK4988
Product RangeSmartFusion2 SoC M2S005
FPGA TypeFlash based FPGA
No. of Logic Cells-
IC Case / PackageFPBGA
No. of Pins484Pins
Speed Grade1
No.of User I/Os209I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeSmartFusion2 SoC M2S005
Qualification-
SVHCNo SVHC (04-Feb-2026)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilySmartFusion2 SoC
I/O Supply Voltage3.3V
Logic Case StyleFPBGA
No. of I/O's209I/O's
No. of Speed Grades1
Operating Frequency Max166MHz
Total RAM Bits191Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
FPBGA
Speed Grade
1
Process Technology
65nm
Operating Temperature Min
-40°C
Product Range
SmartFusion2 SoC M2S005
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.3V
No. of I/O's
209I/O's
Operating Frequency Max
166MHz
No. of Logic Cells
-
No. of Pins
484Pins
No.of User I/Os
209I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Core Supply Voltage Max
1.26V
FPGA Family
SmartFusion2 SoC
Logic Case Style
FPBGA
No. of Speed Grades
1
Total RAM Bits
191Kbit
Alternatives for M2S005-1FGG484I
1 Product Found
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
