Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN8742AI-CZ-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel99AK9920
Re-Reel72AC6076RL
Cut Tape72AC6076
Your Part Number
14,608 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.900 | $0.00 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.880 |
| 100+ | $1.870 |
| 500+ | $1.830 |
| 1000+ | $1.800 |
| 2500+ | $1.760 |
| 10000+ | $1.720 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.900 |
| 15000+ | $1.820 |
| 25000+ | $1.700 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN8742AI-CZ-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel99AK9920
Re-Reel72AC6076RL
Cut Tape72AC6076
Device TypeEthernet PHY Transceiver
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min1.62V
Supply Voltage Max3.6V
IC Case / PackageSQFN
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Ethernet PHY Transceiver
Supply Voltage Min
1.62V
IC Case / Package
SQFN
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.6V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for LAN8742AI-CZ-TR
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
