Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.030 |
| 10+ | $6.710 |
| 25+ | $5.800 |
| 50+ | $5.370 |
| 100+ | $4.770 |
| 250+ | $4.520 |
| 696+ | $4.190 |
Price for:Each
Minimum: 1
Multiple: 1
$7.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ9021GNCopy
Newark Part No.51AK5988
Device TypeGigabit Ethernet Transceiver
Data Rate1000Mbps
Ethernet TypeIEEE 802.3
Supported StandardsIEEE 802.3
Supply Voltage Min-
Controller IC Case StyleQFN
Supply Voltage Max3.3V
IC Case / PackageQFN
IC Interface TypeGMII, MII
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Gigabit Ethernet Transceiver
Ethernet Type
IEEE 802.3
Supply Voltage Min
-
Supply Voltage Max
3.3V
IC Interface Type
GMII, MII
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
1000Mbps
Supported Standards
IEEE 802.3
Controller IC Case Style
QFN
IC Case / Package
QFN
No. of Pins
64Pins
Operating Temperature Min
0°C
Qualification
-
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
