Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8895MLXICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AJ2568
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.260 |
| 25+ | $6.860 |
| 100+ | $6.640 |
| 250+ | $6.500 |
Price for:Each
Minimum: 1
Multiple: 1
$8.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8895MLXICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AJ2568
Device TypeEthernet Switch
Supported StandardsIEEE 802.1d, IEEE 802.1p, IEEE 802.1q, IEEE 802.3u
Supply Voltage Min1.14V
Supply Voltage Max1.32V
IC Case / PackageLQFP
No. of Pins128Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Ethernet Switch
Supply Voltage Min
1.14V
IC Case / Package
LQFP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supported Standards
IEEE 802.1d, IEEE 802.1p, IEEE 802.1q, IEEE 802.3u
Supply Voltage Max
1.32V
No. of Pins
128Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Alternatives for KSZ8895MLXI
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
