Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8873FLLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51AK5986
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.210 |
| 10+ | $6.620 |
| 25+ | $6.030 |
| 50+ | $5.930 |
| 100+ | $5.820 |
| 250+ | $5.700 |
| 500+ | $5.590 |
Price for:Each
Minimum: 1
Multiple: 1
$7.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8873FLLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51AK5986
Device TypeEthernet Switch
Data Rate100Mbps
Supported StandardsIEEE 802.3, IEEE 802.3u
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supply Voltage Min2.375V
Controller IC Case StyleLQFP
Supply Voltage Max3.465V
IC Case / PackageLQFP
No. of Pins64Pins
IC Interface TypeMII
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Ethernet Switch
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
2.375V
Supply Voltage Max
3.465V
No. of Pins
64Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
100Mbps
Ethernet Type
IEEE 802.3, IEEE 802.3u
Controller IC Case Style
LQFP
IC Case / Package
LQFP
IC Interface Type
MII
Operating Temperature Min
0°C
Qualification
-
MSL
-
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
