Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8721BICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AK5984
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 10+ | $4.020 |
| 25+ | $3.650 |
| 50+ | $3.600 |
| 100+ | $3.540 |
| 250+ | $3.470 |
| 500+ | $3.400 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8721BICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AK5984
Device TypePHY Transceiver
Data Rate100Mbps
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min2.375V
Controller IC Case StyleSSOP
Supply Voltage Max2.625V
IC Case / PackageSSOP
No. of Pins48Pins
IC Interface TypeMII, RMII
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
PHY Transceiver
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
2.375V
Supply Voltage Max
2.625V
No. of Pins
48Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
100Mbps
Supported Standards
IEEE 802.3, IEEE 802.3u
Controller IC Case Style
SSOP
IC Case / Package
SSOP
IC Interface Type
MII, RMII
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
