Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.380 |
| 10+ | $9.850 |
| 25+ | $9.160 |
| 50+ | $8.030 |
| 100+ | $7.480 |
| 320+ | $7.230 |
| 640+ | $6.700 |
Price for:Each
Minimum: 1
Multiple: 1
$10.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8441HLICopy
Newark Part No.51AK5983
Data Rate100Mbps
Device TypeEthernet Controller
Supported StandardsIEEE 1588.2
Ethernet TypeIEEE 1588.2
Supply Voltage Min-
Controller IC Case StyleLQFP
Supply Voltage Max-
IC Case / PackageLQFP
No. of Pins64Pins
IC Interface TypeMII, RMII
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
100Mbps
Supported Standards
IEEE 1588.2
Supply Voltage Min
-
Supply Voltage Max
-
No. of Pins
64Pins
IC Mounting
Surface Mount
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Type
Ethernet Controller
Ethernet Type
IEEE 1588.2
Controller IC Case Style
LQFP
IC Case / Package
LQFP
IC Interface Type
MII, RMII
Operating Temperature Min
-
Qualification
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
