Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8091RNAIA-TRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel72AC5850RL
Cut Tape72AC5850
Your Part Number
30 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.890 | $1.89 |
| Total Price | $1.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 50+ | $1.860 |
| 100+ | $1.820 |
| 250+ | $1.790 |
| 500+ | $1.750 |
| 1000+ | $1.710 |
| 2500+ | $1.670 |
| 5000+ | $1.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8091RNAIA-TRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel72AC5850RL
Cut Tape72AC5850
Device TypePHY Transceiver
Data Rate100Mbps
Ethernet TypeIEEE 802.3
Supported StandardsIEEE 802.3
Supply Voltage Min3.135V
Controller IC Case StyleQFN
Supply Voltage Max3.465V
IC Case / PackageQFN
No. of Pins24Pins
IC Interface TypeRMII
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
PHY Transceiver
Ethernet Type
IEEE 802.3
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
No. of Pins
24Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
100Mbps
Supported Standards
IEEE 802.3
Controller IC Case Style
QFN
IC Case / Package
QFN
IC Interface Type
RMII
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Alternatives for KSZ8091RNAIA-TR
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
