Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoIS1871SF-202Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel34AJ3299
Re-Reel36AJ3718
Cut Tape36AJ3718
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.240 | $2.24 |
| Total Price | $2.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 10+ | $2.140 |
| 25+ | $2.050 |
| 50+ | $1.950 |
| 100+ | $1.860 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $1.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoIS1871SF-202Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel34AJ3299
Re-Reel36AJ3718
Cut Tape36AJ3718
RF Primary FunctionTransceiver
Supply Voltage Min1.9V
Supply Voltage Max3.6V
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Min
1.9V
No. of Pins
32Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for IS1871SF-202
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
