Print Page
Image is for illustrative purposes only. Please refer to product description.

36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.720 |
Price for:Each
Minimum: 1
Multiple: 1
$79.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEVB-LAN9500A-LCCopy
Newark Part No.66W1882
Kit Application TypeCommunication & Networking
Application Sub TypeUSB to 10/100 Ethernet Port
Silicon ManufacturerMicrochip
Silicon Core NumberLAN9500A
Product Range-
Kit ContentsEval Board LAN9500A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Application Type
Communication & Networking
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
USB to 10/100 Ethernet Port
Silicon Core Number
LAN9500A
Kit Contents
Eval Board LAN9500A
Technical Docs (2)
Alternatives for EVB-LAN9500A-LC
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
