Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV87D54ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22AJ2158
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $135.710 |
Price for:Each
Minimum: 1
Multiple: 1
$135.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV87D54ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22AJ2158
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MZ
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MZ2064DAR176-I/2J
Kit ContentsCuriosity Dev Board PIC32MZ2064DAR176-I/2J, Graphics Daughter Card, Daughter Card Mounting Screws
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MZ
Core Sub-Architecture
PIC32
Kit Contents
Curiosity Dev Board PIC32MZ2064DAR176-I/2J, Graphics Daughter Card, Daughter Card Mounting Screws
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32MZ2064DAR176-I/2J
Product Range
-
Alternatives for EV87D54A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
