Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV73P75ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AM0540
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.940 |
Price for:Each
Minimum: 1
Multiple: 1
$48.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV73P75ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AM0540
Silicon ManufacturerMicrochip
Silicon Core NumberMCP3204-CI/ST
No. of Bits12bit
Sampling Rate100kSPS
Kit Application TypeData Converter
Application Sub TypeSuccessive Approximation ADC
Kit ContentsEvaluation Board MCP3204-CI/ST
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Microchip
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board MCP3204-CI/ST
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MCP3204-CI/ST
Sampling Rate
100kSPS
Application Sub Type
Successive Approximation ADC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
