Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV63J76ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14AN9534
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $267.700 |
Price for:Each
Minimum: 1
Multiple: 1
$267.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV63J76ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14AN9534
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAMA7D65
Core ArchitectureARM
Core Sub-ArchitectureCortex-A7
Silicon Core NumberSAMA7D65-V/4HB-SL3
Kit ContentsCuriosity Dev Board SAMA7D65-V/4HB-SL3, USB Cable, 64 GB microSD Card w/SD Adaptor, QR Code Coupon
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAMA7D65
Core Sub-Architecture
Cortex-A7
Kit Contents
Curiosity Dev Board SAMA7D65-V/4HB-SL3, USB Cable, 64 GB microSD Card w/SD Adaptor, QR Code Coupon
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
SAMA7D65-V/4HB-SL3
Product Range
-
Alternatives for EV63J76A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
