Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.680 |
Price for:Each
Minimum: 1
Multiple: 1
$124.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV31U42A
Newark Part No.59AM1989
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32-BZ6
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32WM-BZ6204UE
Kit ContentsCuriosity Dev Board PIC32WM-BZ6204UE, Type-A Male to Type-C USB Cable, External Antenna
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32-BZ6
Core Sub-Architecture
PIC32
Kit Contents
Curiosity Dev Board PIC32WM-BZ6204UE, Type-A Male to Type-C USB Cable, External Antenna
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32WM-BZ6204UE
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate