Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV27C97ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22AJ2157
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $199.550 |
Price for:Each
Minimum: 1
Multiple: 1
$199.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV27C97ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22AJ2157
Silicon ManufacturerMicrochip
Silicon Core NumberMCP16361-E/MF
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEvaluation Board MCP16361-E/MF
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Evaluation Board MCP16361-E/MF
Automotive Qualification Standard
-
Silicon Core Number
MCP16361-E/MF
Application Sub Type
Buck Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for EV27C97A
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
