Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV16W43ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AM9724
Your Part Number
8 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $234.250 |
Price for:Each
Minimum: 1
Multiple: 1
$234.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV16W43ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AM9724
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7F
Silicon Core NumberPIC32CZ8110CA90208
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32
Core Sub-Architecture
Cortex-M7F
Kit Contents
Curiosity Ultra Development Board PIC32CZ8110CA90208, AC/DC Wall Wart Power Supply
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
PIC32CZ8110CA90208
Product Range
-
Alternatives for EV16W43A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
