Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV15R70ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AH6631
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.710 |
Price for:Each
Minimum: 1
Multiple: 1
$27.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV15R70ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AH6631
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NameATmega
Core ArchitectureAVR
Core Sub-ArchitecturemegaAVR
Silicon Core NumberATmega4808, ATECC608A, ATWINC1510
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
ATmega
Core Sub-Architecture
megaAVR
Kit Contents
AVR-IoT WA Dev Board ATmega4808/ATECC608A/ATWINC1510
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATmega4808, ATECC608A, ATWINC1510
Product Range
-
Alternatives for EV15R70A
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
