Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoEV10P22ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AN3293
Your Part Number
19 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.480 |
Price for:Each
Minimum: 1
Multiple: 1
$19.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV10P22ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AN3293
Silicon ManufacturerMicrochip
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberPIC32CM6408PL10048
Silicon Family NamePIC32
For Use WithMicrochip Evaluation Board PIC32CM6408PL10048
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
Cortex-M0+
Silicon Family Name
PIC32
Kit Contents
Curiosity Nano Evaluation Board PIC32CM6408PL10048
SVHC
No SVHC (04-Feb-2026)
Core Architecture
ARM
Silicon Core Number
PIC32CM6408PL10048
For Use With
Microchip Evaluation Board PIC32CM6408PL10048
Product Range
-
Alternatives for EV10P22A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
