Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV09Z19ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91AH7476
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.200 |
Price for:Each
Minimum: 1
Multiple: 1
$13.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV09Z19ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91AH7476
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC16F152xx
Core ArchitecturePIC
Core Sub-ArchitecturePIC16
Silicon Core NumberPIC16F15244
Kit ContentsCuriosity Nano Evaluation Board PIC16F15244, Two 100mil & 1x15 Pin Header Strips
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC16F152xx
Core Sub-Architecture
PIC16
Kit Contents
Curiosity Nano Evaluation Board PIC16F15244, Two 100mil & 1x15 Pin Header Strips
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC16F15244
Product Range
-
Alternatives for EV09Z19A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
