Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoENC28J60-I/SPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95M6141
Your Part Number
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.460 |
| 10+ | $4.370 |
| 25+ | $4.280 |
| 50+ | $4.190 |
| 100+ | $4.110 |
| 250+ | $4.020 |
| 500+ | $3.930 |
Price for:Each
Minimum: 1
Multiple: 1
$4.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoENC28J60-I/SPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95M6141
Device TypeEthernet Controller
Data Rate10Mbps
Ethernet TypeIEEE 802.3
Supported StandardsIEEE 802.3
Supply Voltage Min3.1V
Controller IC Case StyleDIP
Supply Voltage Max3.6V
IC Case / PackageDIP
No. of Pins28Pins
IC Interface TypeSPI
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Ethernet Controller
Ethernet Type
IEEE 802.3
Supply Voltage Min
3.1V
Supply Voltage Max
3.6V
No. of Pins
28Pins
IC Mounting
Through Hole
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
10Mbps
Supported Standards
IEEE 802.3
Controller IC Case Style
DIP
IC Case / Package
DIP
IC Interface Type
SPI
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:5A991B4
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
